Accelink Technology OADM-20-4-C72-09-0.5-FC technical specifications.
| Add Insertion Loss | <=2.5dB |
| Drop Insertion Loss | <=2.5dB |
| Pass Insertion Loss | <=2.8dB |
| Number of Channels | 4 |
| Polarization Mode Dispersion | <=0.2ps |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Accelink Technology OADM-20-4-C72-09-0.5-FC to view detailed technical specifications.
No datasheet is available for this part.