
The WBC-12-1310-02-20-1-SC-D is a 1x2 fiber optic splitter from Accelink Technology with a center wavelength of 1310nm. It has a package length of 100mm, width of 80mm, and height of 7.2mm, made of plastic. The splitter operates within a temperature range of -10°C to 70°C.
Accelink Technology WBC-12-1310-02-20-1-SC-D technical specifications.
| Package Length (mm) | 100 |
| Package Width (mm) | 80 |
| Package Height (mm) | 7.2 |
| Package Material | Plastic |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1310nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1310-02-20-1-SC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.