
Accelink Technology WBC-12-1550-01-025-1-APC-B technical specifications.
| Package Length (mm) | 55 |
| Package Diameter (mm) | 3 |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1550-01-025-1-APC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.