
This 1x2 single mode fiber optic splitter has a center wavelength of 1550nm and operates over a temperature range of -10 to 70°C. The package measures 90mm in length, 16mm in width, and 9mm in height, and is constructed from metal. The splitter is suitable for use in fiber optic applications.
Accelink Technology WBC-12-1550-02-30-1-LC-C2 technical specifications.
| Package Length (mm) | 90 |
| Package Width (mm) | 16 |
| Package Height (mm) | 9 |
| Package Material | Metal |
| Configuration | 1x2 |
| Fiber Mode | Single Mode |
| Center Wavelength | 1550nm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1550-02-30-1-LC-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.