
SINGLE MODE BROADBAND FIBER COUPLER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Accelink Technology WBC-12-1550-50-025-1-SC-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 48 |
| Package Diameter (mm) | 3 |
| EU RoHS | Yes |
| HTS Code | 9013809000 |
| Schedule B | 9013800000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Accelink Technology WBC-12-1550-50-025-1-SC-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.