Acculux FOURLEDEX technical specifications.
| Color | Black, Yellow |
| Length | 135mm |
| Ratings | IP65 |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Acculux FOURLEDEX to view detailed technical specifications.
No datasheet is available for this part.