LED safety torch IP 65, HL 20 SET, Acculux
Acculux HL20Set technical specifications.
| Color | Black, Blue |
| Length | 225mm |
| Ratings | IP65 |
| Weight | 430g |
| RoHS | Compliant |
Download the complete datasheet for Acculux HL20Set to view detailed technical specifications.
No datasheet is available for this part.