Acer 10SW5-012-14HK technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| Operating Systems | Win 8.1 |
| VGA | 0 |
| Processor Cores | Quad Core |
| Processor Family | Atom |
| Processor Number | Z3735F |
| Processor Speed | 1.33GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 2GB |
| PATA | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acer 10SW5-012-14HK to view detailed technical specifications.
No datasheet is available for this part.