Acer Chromebox CXI-i38GKM technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Chrome |
| Processor Number | i3-4030U |
| Processor Cores | Dual Core |
| Processor Speed | 1.9GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 8GB |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 16GB |
| Storage Drive Interface Type | SATA |
| Wireless Local Area Network | IEEE 802.11 a/b/g/n |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acer Chromebox CXI-i38GKM to view detailed technical specifications.
No datasheet is available for this part.