Acer NX.M94AA.001 technical specifications.
| Processor Type | Intel |
| Type | Notebook |
| Operating Systems | Win 8.1 |
| VGA | 0 |
| Processor Cores | Core i5 |
| Processor Family | Core |
| Processor Number | i5-4200U |
| Data Cache Size | 3MB |
| Processor Speed | 1.6GHz |
| PS/2 | 0 |
| SATA | 0 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 16GB |
| PATA | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acer NX.M94AA.001 to view detailed technical specifications.
No datasheet is available for this part.