Acer VN2110G-UT03WW technical specifications.
| Processor Type | AMD |
| Processor Family | G |
| Operating Systems | WES 7 |
| Processor Number | T56N |
| Processor Cores | Dual Core |
| Processor Speed | 1.65GHz |
| Chipset Type | AMD A55E |
| System Memory Type | DDR3 |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 2GB |
| Display Card Type | AMD Radeon HD 6320 |
| Storage Drive Form Factor | Half Slim |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 8GB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Acer VN2110G-UT03WW to view detailed technical specifications.
No datasheet is available for this part.