This 80-contact female surface mount header from Aces Electronics features a thermoplastic insulator and gold-plated contacts. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The header is designed for commercial reliability and has a rated current of 0.5A. It can withstand a dielectric withstanding voltage of 300VAC.
Aces Electronics 50019-08071-001 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 80 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 50019 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 300VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 50019-08071-001 to view detailed technical specifications.
No datasheet is available for this part.