This right angle header features a commercial reliability rating and a gold (Au) contact finish termination. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The header is designed for surface mount applications and has a termination type of SURFACE MOUNT. It has a rated current of 0.7A and a dielectric withstanding voltage of 500VAC.
Aces Electronics 50208-00201-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 50208 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.7 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 50208-00201-001 to view detailed technical specifications.
No datasheet is available for this part.