This 10-contact right angle surface mount header is designed for commercial applications. It features a thermoplastic insulator with a black color and a gold over nickel contact finish. The header has a rated current of 0.2A and can withstand a dielectric withstanding voltage of 200VAC. It operates within a temperature range of -25 to 85 degrees Celsius.
Aces Electronics 50376-01001-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 50376 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.2 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 50376-01001-001 to view detailed technical specifications.
No datasheet is available for this part.