This 12-contact right angle surface mount header features a liquid crystal polymer (LCP) insulator and a gold (Au) contact finish with a nickel (Ni) barrier. It has a commercial reliability rating and can operate within a temperature range of -40°C to 85°C. The header is designed for surface mount applications and has a termination type of SURFACE MOUNT.
Aces Electronics 50506-01201-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 12 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aces Electronics 50506-01201-001 to view detailed technical specifications.
No datasheet is available for this part.