This 36-contact header features a right angle surface mount termination type and is constructed with liquid crystal polymer (LCP) insulator material. It has a commercial reliability rating and is designed for use in applications where a high dielectric withstanding voltage is required, up to 500VAC. The header is plated with a gold (Au) contact finish and a nickel (Ni) barrier, and has a black insulator color. It is suitable for use in a wide range of operating temperatures, from -40 to 85 degrees Celsius.
Aces Electronics 50506-03601-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 36 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aces Electronics 50506-03601-001 to view detailed technical specifications.
No datasheet is available for this part.