Aces Electronics 50521-01401-001 technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aces Electronics 50521-01401-001 to view detailed technical specifications.
No datasheet is available for this part.