This 5-contact male surface mount connector is designed for commercial reliability and has a maximum operating temperature of 85 degrees Celsius. It can withstand a dielectric withstanding voltage of 500VAC and has a rated current of 0.5A. The connector is made of thermoplastic insulator material and has a plating thickness of 30 microns. It is suitable for use in telecom and datacom applications.
Aces Electronics 50921-00508-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aces Electronics 50921-00508-001 to view detailed technical specifications.
No datasheet is available for this part.