This 50-contact female surface mount header is designed for commercial reliability applications. It features a thermoplastic insulator material and a gold (Au) contact finish with a nickel (Ni) barrier. The header has a rated current of 0.3A and a dielectric withstanding voltage of 150VAC. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Aces Electronics 51008-05001-001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51008 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 51008-05001-001 to view detailed technical specifications.
No datasheet is available for this part.