This 60-contact male surface mount header from Aces Electronics features a thermoplastic insulator material and a gold (Au) contact finish termination. It has a rated current of 0.5A and can withstand a dielectric withstanding voltage of 250VAC. The header is designed for commercial reliability and has a mounting style of straight. It is suitable for use in a wide range of applications, including board-to-board and mezzanine connections.
Aces Electronics 88018-604G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 88018 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 88018-604G to view detailed technical specifications.
No datasheet is available for this part.