This 20-pin male surface mount header features a nylon insulator and a gold (Au) contact finish. It has a rated current of 0.5A and a dielectric withstanding voltage of 250VAC. The header is designed for commercial reliability and has a plating thickness of flash. It is suitable for use in applications with operating temperatures ranging from -55 to 85°C.
Aces Electronics 88020-20001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 88020 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 88020-20001 to view detailed technical specifications.
No datasheet is available for this part.