This 10-pin right angle surface mount header features a nylon insulator with a natural color and gold (Au) termination. It has a commercial reliability rating and is suitable for surface mount applications. The header can withstand a dielectric withstanding voltage of 500VAC and is available in a single PCB row configuration.
Aces Electronics 91208-01001 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 91208 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Aces Electronics 91208-01001 to view detailed technical specifications.
No datasheet is available for this part.