
Acim Jouanin H1/2X6X600 technical specifications.
| Package/Case | 600 |
| Lead Length | 250mm |
| Length | 6inch |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Acim Jouanin H1/2X6X600 to view detailed technical specifications.
No datasheet is available for this part.
