Acim Jouanin H12,5X100X400 technical specifications.
| Diameter | 12.5mm |
| Lead Length | 250mm |
| Length | 100mm |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Acim Jouanin H12,5X100X400 to view detailed technical specifications.
No datasheet is available for this part.