Acim Jouanin H12,5X200X800 technical specifications.
| Diameter | 12.5mm |
| Lead Length | 250mm |
| Length | 200mm |
| Operating Supply Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Acim Jouanin H12,5X200X800 to view detailed technical specifications.
No datasheet is available for this part.