
ACL Staticide 8085BM3060 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Material | ELASTOMER |
| Series | Dualmat™ |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ACL Staticide 8085BM3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.