
ACL Staticide 8185GR2440 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 40foot |
| Material | ELASTOMER |
| Package Quantity | 1 |
| Series | Dualmat™ |
| Shape | Rectangular |
| Thickness | 0.08inch |
| Width | 2foot |
| RoHS | Compliant |
Download the complete datasheet for ACL Staticide 8185GR2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
