
ACL Staticide 8285RBM2436 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | ELASTOMER |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | Dualmat™ |
| Shape | Rectangular |
| Thickness | 2mm |
| Width | 36inch |
| RoHS | Compliant |
Download the complete datasheet for ACL Staticide 8285RBM2436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
