
Acme Actown DM1-4810 technical specifications.
| Approvals | CE, cULus, TUV |
| Efficiency | 90% |
| Height | 5.12inch |
| Length | 4.96inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 442W |
| Package Quantity | 1 |
| Series | DM |
| Voltage - Output 1 | 48V |
| Width | 6.14inch |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown DM1-4810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
