Acme Actown DMP1-240125 technical specifications.
| Approvals | cULus |
| Efficiency | 85% |
| Height | 3.54inch |
| Length | 4.02inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.36A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 26W |
| Package Quantity | 1 |
| Series | DM |
| Voltage - Output 1 | 24V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown DMP1-240125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.