Acme Actown TB-81321 technical specifications.
| Height - Seated (Max) | 86.36mm |
| Length | 103.63mm |
| Max Output Current | 2.08A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TB-81321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.