
Acme Actown TB81217 technical specifications.
| Package/Case | 460 |
| Height - Seated (Max) | 146.81mm |
| Length | 192.53mm |
| Max Output Current | 8.33A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | TB |
| Termination | Terminal Block |
| Width | 171.45mm |
| RoHS | Compliant |
Download the complete datasheet for Acme Actown TB81217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
