ACS ABOS-LV2-33/10 technical specifications.
| Color | Black |
| Material | Polyolefine |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 125°C |
| RoHS | Compliant |
Download the complete datasheet for ACS ABOS-LV2-33/10 to view detailed technical specifications.
No datasheet is available for this part.