Heat-shrink tubing black 22 mmx6 mmx1.2 m, AHWA-22/6, ACS
ACS AHWA-22/6 technical specifications.
| Color | Black |
| Length | 1.2m |
| Material | Polyolefin |
| Min Operating Temperature | 120°C |
| RoHS | Compliant |
Download the complete datasheet for ACS AHWA-22/6 to view detailed technical specifications.
No datasheet is available for this part.