ACS AMWA-85/25 technical specifications.
| Color | Black |
| Length | 1.2m |
| Material | Polyolefin |
| Min Operating Temperature | 120°C |
| RoHS | Not Compliant |
Download the complete datasheet for ACS AMWA-85/25 to view detailed technical specifications.
No datasheet is available for this part.