ACS AZH-100-1/2-BLACK technical specifications.
| Color | Black |
| Length | 1.2m |
| Material | Polyolefine |
| Min Operating Temperature | 95°C |
| RoHS | Compliant |
Download the complete datasheet for ACS AZH-100-1/2-BLACK to view detailed technical specifications.
No datasheet is available for this part.