ACT BS4000IKGROFL-PF technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for ACT BS4000IKGROFL-PF to view detailed technical specifications.
No datasheet is available for this part.