ACT SC10000BBEHKPL-PF technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for ACT SC10000BBEHKPL-PF to view detailed technical specifications.
No datasheet is available for this part.