ACT V30-1200BBCEEBPSNL-PF technical specifications.
| Duty Cycle | 50% |
| Linearity | 10% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 10°C |
| Max Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for ACT V30-1200BBCEEBPSNL-PF to view detailed technical specifications.
No datasheet is available for this part.