Actel 5962-9096404MXA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel 5962-9096404MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.