Actel 5962-9322101MXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.1ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel 5962-9322101MXC to view detailed technical specifications.
No datasheet is available for this part.