Actel 5962-9958501QYC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1822 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel 5962-9958501QYC to view detailed technical specifications.
No datasheet is available for this part.