Actel 5962-9958602QYC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 1080 |
| Packaging | Tray |
| Propagation Delay | 0.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel 5962-9958602QYC to view detailed technical specifications.
No datasheet is available for this part.