Actel A1010B-2PL68I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1010B-2PL68I to view detailed technical specifications.
No datasheet is available for this part.