Actel A1020B-1PL84I technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A1020B-1PL84I to view detailed technical specifications.
No datasheet is available for this part.