Actel A1020B-CQ84C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A1020B-CQ84C to view detailed technical specifications.
No datasheet is available for this part.