This 264-register FPGA operates within a temperature range of 0°C to 70°C and requires a 5V supply voltage. It is available in tray packaging and features a propagation delay of 2.6ns. The device is not radiation hardened and is not RoHS compliant.
Actel A1415A-1VQ100C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1415A-1VQ100C to view detailed technical specifications.
No datasheet is available for this part.