This 264-register FPGA operates within a 5V supply voltage and features a propagation delay of 2.3ns. The device is designed to function within a temperature range of -40°C to 85°C. It is packaged in a tray format and is not radiation hardened. The FPGA does not comply with RoHS regulations.
Actel A1415A-2VQ100I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 264 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1415A-2VQ100I to view detailed technical specifications.
No datasheet is available for this part.