FPGA ACT 3 Family 2.5K Gates 310 Cells 200MHz 0.8um (CMOS) Technology 5V 100-Pin PQFP
Actel A1425A-2PQ100I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 360 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A1425A-2PQ100I to view detailed technical specifications.
No datasheet is available for this part.