The A1460A-1PQ208I is a 768-register FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V and is packaged in a PQFP. The device has a propagation delay of 2.6ns and is not radiation hardened. It is not RoHS compliant and has a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |